ICS-52000

TDK InvenSense
410-ICS-52000
ICS-52000

Mfr.:

Description:
MEMS Microphones Low-Noise Microphone with TDM Digital Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
- 26 dB
1 dB
65 dB
50 Hz to 20 kHz
1.1 mA
3.3 V
- 40 C
+ 85 C
Digital
Bottom
4 mm
3 mm
1 mm
Reel
Cut Tape
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SmartSound
Type: Low-Noise Microphone
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICS-52000 Microphone with TDM Digital Output

TDK InvenSense ICS‐52000 is a low-noise digital TDM output bottom port microphone in a small 4mm × 3mm × 1mm surface‐mount package. The device consists of a MEMS sensor, signal conditioning, an analog‐to‐digital converter, decimation and anti‐aliasing filters, power management, and an industry standard 24‐bit TDM interface. The TDM interface allows an array of up to 16 of the ICS‐52000 microphones to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system. All microphones in an array sample their acoustic signals synchronously, enabling precise array processing. 

Availability

Stock: