MPU-6500

TDK InvenSense
410-MPU-6500
MPU-6500

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-Axis MEMS MotionTracking Device with DMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-24
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
16348 LSB/g
- 40 C
+ 85 C
1.71 V
3.45 V
3.4 mA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartMotion
Unit Weight: 2.226 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: