CSS150-12

TDK-Lambda
967-CSS15012
CSS150-12

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 12V 8.3A Medical 115-230VAC

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
150 W
90 VAC to 264 VAC, 120 VDC to 180 VDC
1 Output
12 VDC
8.3 A
Open Frame
3 kVAC
89 %
Industrial
127 mm
76.2 mm
33 mm
IEC 60601-1, IEC 62368-1
CSS150
Brand: TDK-Lambda
Compliance: ANSI/AAMI/CSA/IEC/EN/ES 60601-1; CE; CSA/IEC/EN/UL 60950-1; 62368-1; UKCA
Dimensions: 127 mm x 76.2 mm x 33 mm
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Power - Forced Air: 150 W
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CSS150-12
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CSS150 / CSS500 AC-DC Medical Power Supplies

TDK-Lambda CSS150 series 150W AC-DC Medical Power Supplies have a low 3x5" profile with a wide input voltage range of 90-264VAC (47-400Hz)(1) or 120-180VDC and feature dual input fuses. The CSS150 series offers global safety agency compliance. The CSS500 Series are 500W AC-DC medical or industrial power supplies with a 360W convection rating and high efficiency. These power supplies feature IEC60601-1 or IEC60950-1 certifications and have dual input fuses. The CSS500 series offers ORing FET and Current Share. The TDK-Lambda CSS150 series offers global safety agency compliance and is RoHS compliant. Typical applications for the CSS150 and CSS500 Series are in medical, industrial, test, communications, and broadcast markets. Both series are RoHS compliant.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
8
Expected 2026/11/25
7
Expected 2026/12/02
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.45 $94.45
$91.44 $457.20
$88.10 $881.00
$82.88 $2,072.00