GUS1000-12/R

TDK-Lambda
967-GUS1000-12/R
GUS1000-12/R

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
800.4 W
85 VAC to 265 VAC
1 Output
12 VDC
66.7 A
Enclosed
3 kVAC
93 %
Industrial
177.8 mm
101.6 mm
41 mm
IEC 61010-1, IEC 62368-1
GUS1000
Brand: TDK-Lambda
Compliance: CE; CSA/IEC/EN/UL 62368-1; IEC 61010-1; IEC 62477-1; UKCA
Dimensions: 177.8 mm x 101.6 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

GUS350-1000 General-Purpose Power Supplies

TDK-Lambda GUS350-1000 General-Purpose Power Supplies are convection-cooled, offering 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings. Features include an output voltage adjustment function, remote on-off, and DIN-rail mounting bracket options. The GUS350-1000 power supplies provide a cost-effective and alternative source of power for manufacturers that need a higher grade of construction. These modules offer a 4" x 1.61" (101.6mm x 41mm) footprint, up to 95.5% efficiency, and an operating temperature range of -20°C to +70°C. TDK-Lambda GUS350-1000 General-Purpose Power Supplies are suitable for light industrial, automation, automated test equipment (ATE) systems, and LED lighting applications.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$304.09 $304.09
$302.38 $1,511.90