HWS600L-60/BAT

TDK-Lambda
967-HWS600L-60/BAT
HWS600L-60/BAT

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 60V 10A Battery Charger PS

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
85 VAC to 265 VAC
1 Output
60 VDC
10 A
Enclosed
3 kVAC
84 %
Industrial
7.48 in
2.4 in
4.72 in
HWS300-1500
Brand: TDK-Lambda
Compliance: CE; CSA/EN/UL 60950-1; EN 50178
Dimensions: 7.48 in x 2.4 in x 4.72 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 74 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Type: Battery Charger Power Supply
Part # Aliases: 967-SWS600L60
Unit Weight: 1.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

HWS 36V & 60V Battery Charger Power Supplies

TDK-Lambda HWS 36V and 60V Battery Charger Power Supplies are designed for use in small to medium emergency power backup systems. These devices charge secondary batteries with a nominal voltage of 24VDC or 48VDC and are suitable for a wide range of batteries. Features include parallel mode operation and embedded trim potentiometers for adjusting the charge current and maximum output voltage. TDK-Lambda HWS power supplies have an operating temperature range of -20°C to +74°C, with a low start-up capability at 100% as low as -40°C, making them ideal for extreme temperature applications. Temperature-controlled fans minimize acoustic noise under typical operating conditions. This series is compatible with global power standards, accepting a wide input power range of 85VAC to 265VAC. 

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$703.10 $2,812.40