ADL2012-R80M-T01

TDK
810-ADL2012-R80M-T01
ADL2012-R80M-T01

Mfr.:

Description:
Power Inductors - SMD 0.8uH,0.6A,0.12ohm,-40-135C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
0805 (2012 metric)
800 nH
20 %
1 A
120 mOhms
1.8 A
- 40 C
+ 135 C
700 MHz
Standard
2.2 mm
1.25 mm
1.65 mm
Ferrite
AEC-Q200
ADL2012
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wire Wound
Inductance - nH: 800 nH
Inductance - pH: 800000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

ADL2012 Wound Ferrite Inductors

TDK ADL2012 Wound Ferrite Inductors offer a compact size, thin form factor, a wide operating temperature range, and AEC-200 compliance. These inductors feature an original coiled wiring design and original structure that achieves broadband impedance and good DC superimposition characteristics. The completely automated manufacturing process ensures consistent high quality and reliability. With a mounting area of 2.2mm x 1.25mm and a maximum height of 1.75mm, these TDK ADL2012 inductors are suitable for space-constrained applications. The series is also ideal for use with a separate signal and for power lines in in-vehicle power-over-coax (PoC) applications.

ADL Power Supply Inductors

TDK ADL Power Supply Inductors offer a small size and thin form factor with a 2.2mm x 1.25mm or 3.2mm x 2.5mm mounting area. The original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics. The ADL components feature an automated manufacturing process and AEC-Q200 compliance. TDK ADL Power Supply Inductors feature a -40°C to +150°C operating temperature range (including self-temperature rise) and are ideal for use in separate signal and power lines in in-vehicle power-over-coax (PoC) applications.

In Stock: 3,557

Stock:
3,557 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.461 $0.46
$0.376 $3.76
$0.328 $8.20
$0.309 $30.90
$0.286 $71.50
$0.27 $135.00
$0.254 $254.00
Full Reel (Order in multiples of 2000)
$0.237 $474.00
$0.223 $892.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩