B32560J3473J000

TDK
871-B32560J3473J000
B32560J3473J000

Mfr.:

Description:
Film Capacitors 0.047uF 250VDC 5% LS 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
47 nF
250 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
2.5 mm (0.098 in)
General Film Capacitors
160 VAC
5 %
2 Pin
5.2 mm (0.205 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1900
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J3473J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,562

Stock:
7,562 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.292 $2.92
$0.183 $18.30
$0.147 $73.50
$0.135 $135.00
$0.124 $235.60
$0.11 $627.00
$0.097 $1,105.80