NLCV25T-R10M-PFR

TDK
810-NLCV25T-R10M-PFR
NLCV25T-R10M-PFR

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-R10M-EFR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Wirewound
1007 (2518 metric)
Unshielded
100 nH
20 %
1.89 A
40 mOhms
- 40 C
+ 105 C
5
800 MHz
Standard
2.5 mm
2 mm
1.8 mm
NLCV-PFR
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 1007
Case Code - mm: 2518
Inductance - nH: 100 nH
Inductance - pH: 100000 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25.2 MHz
Part # Aliases: NLCV25T-R10M-PFR -
Unit Weight: 65.038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

NLCV Wound Ferrite Inductors

TDK NLCV Wound Ferrite Inductors are resin mold-type wound inductors for decoupling circuits. These devices have an operating temperature range of -40°C to +105°C. Applications for TDK NLCV Wound Ferrite Inductors include smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices for communications infrastructure.

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents. 

Availability

Stock:

Similar Products