TMS201610ALM-R24MTAA

TDK
810-TMS201610ALMR24M
TMS201610ALM-R24MTAA

Mfr.:

Description:
Power Inductors - SMD 0.24uH, 5.0A, 23mOhms, -40-125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
240 nH
20 %
5 A
23 mOhms
6.5 A
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Metal
TMS-ALM
Reel
Cut Tape
MouseReel
Application: Smart Phones, Power Supply Modules
Brand: TDK
Case Code - in: 0806
Case Code - mm: 2016
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

TMS-ALM Inductors for Power Circuits

TDK TMS-ALM Inductors for Power Circuits use a metal magnetic material with high-saturation magnetic flux density to achieve excellent DC bias characteristics. These commercial-grade inductors offer the same product shape and terminal structure as general chip parts. TDK TMS-ALM thin-film inductors can also be mounted to general-purpose land patterns. Other features include 0.22µH to 10µH inductance and ±20% tolerance, 1.6A to 16A rated current, and -40°C to +125°C operating temperature range (includes self-temperature rise). Ideal applications include industrial equipment, HDD, SSD, DVC, DSC, smartphones, mobile display panels, portable game devices, and compact power supply modules.

In Stock: 4,856

Stock:
4,856 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.49 $0.49
$0.404 $4.04
$0.354 $8.85
$0.333 $33.30
$0.308 $77.00
$0.29 $145.00
$0.274 $274.00
Full Reel (Order in multiples of 3000)
$0.266 $798.00
$0.236 $1,416.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩