1-1534095-1

TE Connectivity / AMP
571-1-1534095-1
1-1534095-1

Mfr.:

Description:
Automotive Connectors MQS COVER 2X10P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
20 Position
MQS
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 1504
Subcategory: Automotive Connectors
Tradename: MQS
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 659

Stock:
659 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.821 $8.21
$0.789 $19.73
$0.739 $73.90
$0.671 $167.75
$0.604 $302.00
$0.55 $550.00
$0.497 $1,242.50
$0.483 $2,179.30