1103276-1

TE Connectivity / AMP
571-1103276-1
1103276-1

Mfr.:

Description:
Heavy Duty Power Connectors Female Insert Assy HVS-HN.D.12.Bu.C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Connectors
10 A
12 Position
Crimp
250 V
Polycarbonate (PC)
Bulk
HTS
Brand: TE Connectivity / AMP
Contact Gender: Female
Housing Gender: Female
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

In Stock: 882

Stock:
882 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.27 $22.70
$1.44 $43.20
$1.43 $143.00
$1.40 $350.00
$1.33 $665.00
$1.31 $1,310.00