2418381-2

TE Connectivity / AMP
571-2418381-2
2418381-2

Mfr.:

Description:
Automotive Connectors 12POS,TAB2.8X0.8,HDR ASSY,90DEG,HYBRID

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connetor Assmeblies
12 Position
4 mm (0.157 in)
PCB Mount
Solder Pin
Tin
Natural
Brand: TE Connectivity / AMP
Contact Gender: Male
Contact Material: Copper
Contact Type: Tab
Flammability Rating: UL 94 HB
Height: 25.35 mm
Housing Material: Polyamide (PA)
Length: 31.25 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 384
Subcategory: Automotive Connectors
Type: Header
Width: 22.85 mm
Unit Weight: 9.281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CH2 Control Unit Header Gen 2 Automotive Connector

TE Connectivity's (TE) CH2 Control Unit Header Gen 2 Automotive Connector combines NanoMQS 0.50mm, MCON 1.2mm, and AMP MCP 2.8mm/6.3mm terminal technologies in a compact, modular wire-to-board system. The TE CH2 features a space-efficient, horizontal (90°), stackable header design that supports multiple mixed-pin configurations. This flexibility allows designers to integrate signal and power connectivity while scaling across engine control unit (ECU) designs. CH2 Gen 2 connectors combine a miniaturized footprint, adaptable modular architecture, and multiple terminal technologies to help users maximize PCB space, simplify development, and deliver the reliability and performance demanded of leading-edge automotive designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,072
Expected 2027/02/24
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.13 $4.13
$3.76 $37.60
$3.56 $89.00
$3.31 $331.00
$2.90 $725.00
$2.81 $1,079.04
$2.41 $2,776.32
$2.26 $6,074.88
$2.15 $11,558.40