GTCS28-351M-R10-2

TE Connectivity / AMP
650-GTCS28-351MR10-2
GTCS28-351M-R10-2

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 350V 2POLE SMT GDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
GTCx2-R
10 kA
350 V
2 Electrode
SMD/SMT
Failsafe Not Protected
8.2 mm
6 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Part # Aliases: RF2032-000
Unit Weight: 1.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536303090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: