AVH19MSFE6122604

TE Connectivity / Alcoswitch
655-1-2364571-3
AVH19MSFE6122604

Mfr.:

Description:
Pushbutton Switches - Industrial AVH19 FLT SS MT RNG GRN 12V26A

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round, Flat
Illuminated
SPST
ON - OFF
250 VAC
26 A
Solder Terminal
IP67
LED
Actuator Style: Momentary
Brand: TE Connectivity / Alcoswitch
Diameter: 19 mm
Length: 15.6 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Type: Anti-Vandal
Part # Aliases: 1-2364571-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.73 $33.73
$32.66 $326.60
$22.24 $2,224.00
$21.88 $5,470.00
$21.86 $10,930.00