MRSSV1DR10SMJTR

TE Connectivity / Alcoswitch
655-MRSSV1DR10SMJTR
MRSSV1DR10SMJTR

Mfr.:

Description:
Coded Rotary Switches MRSSV 2.54 BL SD REA 10 SMT J-LD T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coded Rotary Switches
RoHS:  
PCB Mount
SMD/SMT
Reel
Cut Tape
MRSS
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating DC: 20 VDC
Part # Aliases: 2-2396234-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MRSS Miniature Rotary Switches

TE Connectivity's (TE) Alcoswitch MRSS Miniature Rotary Switches are surface-mount and through-hole rotary switches with horizontal and vertical mounting configurations. These switches are offered in hexadecimal and binary code configurations, and achieve a high degree of reliability using 2 points of contact. TE Alcoswitch MRSS Miniature Rotary Switches are suitable for a variety of applications including elevators, security systems, lighting systems, machinery, and telecommunications.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.04 $6.04
$5.66 $56.60
$4.85 $121.25
$4.50 $450.00
$4.13 $1,032.50
Full Reel (Order in multiples of 1000)
$4.13 $4,130.00