PKS90B101/4

TE Connectivity / Alcoswitch
506-PKS90B101/4
PKS90B101/4

Mfr.:

Description:
Knobs & Dials 1.42" NUM IND/SKRT STR KNURL KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
36 mm
16 mm
Plastic with Aluminum Skirt
Knurled, Straight
Black, Silver
Numbers on Skirt
PKS
Bulk
Brand: TE Connectivity / Alcoswitch
Indicator Position: Skirt
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Part # Aliases: 1437625-6
Unit Weight: 13.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923500000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.65 $8.65
$7.35 $183.75
$7.28 $728.00
$6.18 $3,090.00
$5.84 $5,840.00
2,500 Quote