1-1393818-9

TE Connectivity / Axicom
655-1-1393818-9
1-1393818-9

Mfr.:

Description:
Low Signal Relays - PCB V23162A 704B104

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Communications Relays
72 VDC
2 Form C (DPDT-NO, NC)
2 A
Non-Latching
700 mW
Plug Pin
V23162
Brand: TE Connectivity / Axicom
Coil Resistance: 7.6 kOhms
Contact Material: Silver (Ag) with Gold Plating
Mounting Style: Socket
Product Type: PCB Relays
Factory Pack Quantity: 5
Subcategory: Relays
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490000
CAHTS:
8536410011
USHTS:
8536490050
JPHTS:
8536410002
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: