100KEBS10AFPD

TE Connectivity / Corcom
655-100KEBS10AFPD
100KEBS10AFPD

Mfr.:

Description:
Power Line Filters KEB 100A 1S SP DELTA 440VAC 50HZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase EMI/EMC Filter
440 VAC, 520 VAC
100 A
Chassis Mount
Screw
6 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Height: 92 mm
Length: 300 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 160 mm
Part # Aliases: 2-1609965-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KEB & KES 3-Phase General Purpose EMI filters

TE Connectivity's (TE) KEB and KES 3-Phase General Purpose EMI filters are single-stage devices in 3-wire Delta (KEB) and 4-wire WYE (KES) versions. TE KEB and KES 3-Phase General Purpose EMI filters feature spade, stud or shockproof terminals with a 1A to 150A current range and 440VAC / 520VAC maximum continuous operating range. Applications include industrial automation, HVAC, rectifiers and computer numerical control (CNC) machines.

In Stock: 4

Stock:
4 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$564.02 $564.02