6VM1

TE Connectivity / Corcom
592-6VM1
6VM1

Mfr.:

Description:
AC Power Entry Modules 6A IEC - .110 FASTON UNFLTRD FLANGE MNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
Yes
6 A
120 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
M
Brand: TE Connectivity / Corcom
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 24
Subcategory: Power Entry
Part # Aliases: 2-6609128-6
Unit Weight: 43.092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.22 $36.22
$31.73 $317.30
$30.13 $723.12
$28.90 $1,387.20
$27.06 $3,247.20
$26.88 $7,096.32