DJT16F17-26HC-LC

TE Connectivity / DEUTSCH
571-DJT16F17-26HC-LC
DJT16F17-26HC-LC

Mfr.:

Description:
Circular MIL Spec Connector DJT 26C 26#20 PIN P L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
26 Position
Pin (Male)
17-26
Plugs
17
In-Line
MIL-DTL-38999 I
Crimp
Cable
7.5 A
Gold
Copper Alloy
DJT
Brand: TE Connectivity / DEUTSCH
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)