HTDM005USJ

TE Connectivity / First Sensor
718-HTDM005USJ
HTDM005USJ

Mfr.:

Description:
Board Mount Pressure Sensors 0...5mbar, SMD axial, 3V supply, I C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
5 mbar
4 %
Digital, Analog
SMD/SMT
I2C
Dual Axial Barbed
15 bit
SMD-8
- 25 C
+ 85 C
Brand: TE Connectivity / First Sensor
Burst Pressure: 100 mbar
Output Voltage: 3 V
Pin Count: 8
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)