1-1623729-6

TE Connectivity / Holsworthy
279-1-1623729-6
1-1623729-6

Mfr.:

Description:
Wirewound Resistors - Through Hole 330 Ohms 17W 200PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
330 Ohms
17 W
5 %
Radial
200 PPM / C
75 mm
9 mm
9 mm
- 55 C
+ 350 C
BCHE
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: High Power Wirewound Resistors
Part # Aliases: SBCHE15330RJF SBCHE15330RJ
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 400 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.35 $135.00
$1.17 $351.00
$1.13 $565.00
$1.04 $5,200.00
$1.03 $10,300.00