ANT-2/5-VDP-2000-RPS

TE Connectivity / Linx Technologies
712-ANT-2/5-VDP-2RPS
ANT-2/5-VDP-2000-RPS

Mfr.:

Description:
Antennas 2.4GHz/5.8GHz VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.88 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
I-Bar
2 dBi, - 0.5 dBi, - 0.5 dBi
100 MHz, 600 MHz, 150 MHz
50 Ohms
1.9, 1.9, 1.9
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
RP-SMA Male
2.4 GHz, 5.42 GHz, 5.8 GHz
Dual Band, U-NII Bands, Smart Home Networking, Sensing, Remote Monitoring
115 mm
22 mm
6.3 mm
IP67
2 M RG174/U
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 2 m
Polarisation: Linear
Factory Pack Quantity: 250
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000116-01
Unit Weight: 55.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VDP & HDP Multi-Band Antennas

TE Connectivity / Linx Technologies VDP and HDP Series Multi-Band Antennas are highly versatile antennas, offering high performance in a wide range of applications. These antennas are durable, low-profile, IP67, UV, and extended temperature rated, offering a robust solution for harsh environments. The antennas mount to non-conductive surfaces with an integrated Pressure-Sensitive Adhesive (PSA) patch. The VDP and HDP series antennas are available in three versions covering the LTE frequency bands, dual-band 868MHz and 900MHz, and tri-band 2.4GHz, 5.4GHz, and 5.8GHz. These multi-band antennas have two meters of low-loss cable, allowing them to be located remotely from the radio and positioned for optimal performance.

Availability

Stock: