ANT-2.4-CW-QW-RPS

TE Connectivity / Linx Technologies
712-ANT-2.4-CW-QWRPS
ANT-2.4-CW-QW-RPS

Mfr.:

Description:
Antennas RPSMA Connectorized 1/2 Wave Whip 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.35 GHz
2.6 GHz
Bluetooth, BLE
WiFi
ISM
Whip
Straight
1.1 dBi
250 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
105 mm
QW
Tray
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000023-01
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CW / PW 2.4 GHz Dipole Whip Antennas

TE Connectivity / Linx Technologies CW Series and PW Series 2.4 GHz dipole whip antennas deliver outstanding performance in a rugged and weather-resistant package. The TE Connectivity / Linx Technologies CW / PW antennas feature an omnidirectional pattern, a wide bandwidth, and a flexible main shaft. The CW Series antennas feature internal ground reference that reduces dependence on an external ground plane. These antennas feature a standard SMA or FCC Part 15 compliant RP-SMA connector. The PW Series antennas are designed for secure, permanent attachment and use an 8.5" RG-174 coax cable that can be soldered directly to the board or attached to a 50-ohm connector.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.83 $13.83
$12.90 $129.00
$12.35 $3,087.50
$11.80 $5,900.00
$11.73 $11,730.00