ANT-2.45-CHP-T

TE Connectivity / Linx Technologies
712-ANT-2.45-CHP-T
ANT-2.45-CHP-T

Mfr.:

Description:
Antennas 2.45GHz Chip Ant.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded Monopole
2.38 GHz
2.54 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
Chip
Ceramic
0.5 dBi
180 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
6.5 mm
2.2 mm
1 mm
CHP
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 1500
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000014-01
Unit Weight: 126.227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,850

Stock:
3,850 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.85 $1.85
$1.78 $17.80
$1.71 $42.75
$1.65 $165.00
$1.51 $377.50
$1.41 $705.00
$1.40 $1,400.00
Full Reel (Order in multiples of 1500)
$1.21 $1,815.00
$1.08 $3,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩