ANT-418-CW-RAH

TE Connectivity / Linx Technologies
712-ANT-418-CW-RAH
ANT-418-CW-RAH

Mfr.:

Description:
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
410 MHz
426 MHz
Cellular (NBIoT, LTE), GSM
Whip
Stubby Right Angle
- 6.1 dBi
15 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
47 mm
RAH
Bulk
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.18 $10.18