ANT-418-WRT-RPS

TE Connectivity / Linx Technologies
712-ANT-418-WRT-RPS
ANT-418-WRT-RPS

Mfr.:

Description:
Antennas 418MHz Compact Ant. RPSMA Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Dipole
409 MHz
426 MHz
Cellular (NBIoT, LTE), GSM
Round
Mini Dome
- 1.3 dBi
17 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
RP-SMA Male
418 MHz
Wireless Applications, Vending, Security, Traffic, Power Equipment
27 mm
216 mm RG174
WRT
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WRT Antennas

TE Connectivity / Linx Technologies WRT Antennas are ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The WRT Antennas feature a tiny 19mm x 11mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. These WRT antennas also feature an integral counterpoise that eliminates the need for a proximity ground plane. The WRT Antennas are available in center frequencies of 868MHz, 916MHz, and 2.45GHz with coax feeds featuring SMA, RP-SMA, or custom terminations.

4xxMHz WRT Antennas

TE Connectivity / Linx Technologies WRT Series has been expanded to include antennas with a taller 27mm high radome, with center frequencies of 418MHz and 433MHz. The TE Connectivity / Linx Technologies WRT Series antenna is ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The TE Connectivity / Linx Technologies WRT Series features a tiny 19x11 mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. This TE Connectivity / Linx Technologies antenna also features an integral counterpoise that eliminates the need for a proximity ground plane. WRT Series antennas are available in center frequencies of 868 MHz, 916 MHz, and 2.45 GHz. The antenna's coax feed is available with SMA, RP-SMA, or custom terminations.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.72 $32.72
$32.11 $321.10
$31.76 $1,588.00
$18.33 $1,833.00