ANT-433-PW-QW

TE Connectivity / Linx Technologies
712-ANT-433-PW-QW
ANT-433-PW-QW

Mfr.:

Description:
Antennas Permanent Mount 1/4 Wave Whip 433MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
400 MHz
470 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Whip
Straight
3.3 dBi
70 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
433 MHz
ISM, Remote Control, Alarms, Security Systems
173 mm
216 mm RG174
QW
Tray
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 29.059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
KRHTS:
8542311000
TARIC:
8517710000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.73 $10.73