ANT-DB1-RAF-RPS

TE Connectivity / Linx Technologies
712-ANT-DB1-RAF
ANT-DB1-RAF-RPS

Mfr.:

Description:
Antennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.825 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
802.11, WiFi, WLAN, WiMAX
IoT, ISM
Whip
Blade Tilt / Swivel
2.5 dBi, 4.6 dBi
83 MHz, 675 MHz
50 Ohms
1.9
- 40 C
+ 80 C
2 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz, 5.3 GHz
Bluetooth, WiFi, Zigbee, Thread
104.9 mm
11 mm
4 mm
RAF
Tray
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: