CAEK-868

TE Connectivity / Linx Technologies
712-CAEK-868
CAEK-868

Mfr.:

Description:
Antenna Development Tools Connectorized Ant. Eval Kit 868MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antenna Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
868 MHz
ANT-868-CW-QW, CW-HD, CW-HWR-RPS, CW-HW, CW-RAH, RCS, CW-RH
Sub GHz
Bulk
Brand: TE Connectivity / Linx Technologies
Description/Function: 868 MHz connectorized antenna evaluation kit with RP-SMA connectors
For Use With: RF Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: