MDEV-433-HH-KF-MS

TE Connectivity / Linx Technologies
712-MDEV-433HH-KF-MS
MDEV-433-HH-KF-MS

Mfr.:

Description:
Sub-GHz Development Tools 1-5 Button Keyfob Dev Sys 433MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Development Kits
433 MHz
OTX-433-HH-KF1-MS
9 V
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Includes 2 keyfob transmitters, 2 LR Series receivers, 2 MS Series decoders, 1 development board set up for the receiver and decoder, and 1 CW Series antenna
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.518 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: