RXM-315-LR

TE Connectivity / Linx Technologies
712-RXM-315-LR
RXM-315-LR

Mfr.:

Description:
Sub-GHz Modules RF Receiver 315MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
RoHS:  
LR
315 MHz
4 dBm
2.7 V
3.6 V
- 40 C
+ 70 C
20.62 mm x 16 mm x 3.18 mm
RF Receivers
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.90 $22.90
$22.59 $225.90
$21.50 $10,750.00
1,000 Quote