TRM-915-R25

TE Connectivity / Linx Technologies
712-TRM-915-R25
TRM-915-R25

Mfr.:

Description:
Sub-GHz Modules 900 MHz Wireless Module FHSS 25 mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
25
915 MHz
13 dBm
UART
3 V
3.6 V
65 mA
20 mA
- 40 C
+ 85 C
20.32 mm x 23.9 mm x 2.8 mm
RF Transceivers
Tray
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

232FHSS Transceiver & Evaluation Modules

Linx Technologies 232FHSS Transceiver Modules each combine a state-of-the-art low power wireless transceiver with a powerful multipoint-to-multipoint frequency protocol controller to form a complete wireless communication solution. With a simple UART interface, a 125dB link budget, and very low power operation modes, the 232FHSS module is excellent for AMR, RFID, home automation, and any other application requiring long range (7 miles LOS, 1500 feet indoors) and long battery life.
Learn more

Availability

Stock: