TXM-433-KH3

TE Connectivity / Linx Technologies
712-TXM-433-KH3
TXM-433-KH3

Mfr.:

Description:
Sub-GHz Modules KH3 RF Transmitter w/ encoder 433MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
RoHS:  
KH3
433.92 MHz
4 dBm
2.7 V
3.6 V
2.7 mA
5.2 mA
- 30 C
+ 70 C
16 mm x 30.73 mm x 2.7 mm
RF Transmitters
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2.7 V to 5.2 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KH3 RF Transmitters

TE Connectivity / Linx Technologies KH3 RF Transmitters are designed for remote control/command and keyless entry applications. It combines an optimized RF transmitter with an on-board encoder. A reliable wireless link is created when it is paired with a matching KH3 series receiver/decoder module. The KH3 is capable of transmitting the status of 8 parallel inputs over 3000 feet. Ten address links provide transmitter uniqueness. No external RF components are required, except for an antenna. Linx Technologies KH3 RF Transmitters are ideal for gate openers, lighting control, call systems, and remote status monitoring.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.91 $36.91
$35.67 $356.70
$34.31 $686.20
$21.86 $2,186.00
$20.78 $5,402.80