3-1608051-5

TE Connectivity / P&B
655-3-1608051-5
3-1608051-5

Mfr.:

Description:
General Purpose Relays 15722C200=R2923

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Power Relays
2 Pole
24 VDC
2 Form C (DPDT)
10 A
Quick Connect
PCB Mount
240 VAC, 28 VDC
Latching
470 Ohms
Silver Cadmium Oxide (AgCdO)
38.73 mm
35.56 mm
48.38 mm
Brand: TE Connectivity / P&B
Power Consumption: 1.2 W
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 15722C200
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: