A105MD9AB04

TE Connectivity / P&B
506-A105MD9AB04
A105MD9AB04

Mfr.:

Description:
Toggle Switches (ON)-OFF-(ON) SPDT Bat Short

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
(ON) - OFF - (ON)
PCB Mount, Right Angle
Solder Pin
400 mA
20 VAC
20 VDC
Unthreaded
Bat
Epoxy
Gold
Gemini A
Bulk
Actuator Style: Bat
Brand: TE Connectivity / P&B
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 2-1825137-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 418 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.23 $7.23
$6.41 $64.10
$6.09 $121.80
$5.83 $291.50
$5.63 $563.00
$4.97 $994.00
$4.73 $4,730.00
$4.72 $9,440.00