FSM1LPTR

TE Connectivity / P&B
506-FSM1LPTR
FSM1LPTR

Mfr.:

Description:
Tactile Switches SPST OFF-(ON) 160gF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Vertical
0.51 mm
Plunger
OFF - (ON)
160 gf
50 mA
24 VDC
24 VAC
No
SPST
Gull Wing Lead
Black
5.99 mm
5.99 mm
3.1 mm
FSM1LP
100000 Cycle
Reel
Cut Tape
MouseReel
Actuator Style: Top
Brand: TE Connectivity / P&B
Button Size: 2.99 mm
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Type: Tactile
Part # Aliases: 1-1437565-9
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,291

Stock:
4,291
Can Dispatch Immediately
On Order:
6,000
Expected 2027/03/22
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.85 $0.85
$0.754 $7.54
$0.676 $16.90
$0.58 $58.00
$0.533 $133.25
$0.518 $259.00
$0.484 $484.00
Full Reel (Order in multiples of 1500)
$0.459 $688.50
$0.447 $1,341.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩