SETR06AI-TINEL-LOCK-RING

TE Connectivity / Raychem
650-SETR06AITINELLOC
SETR06AI-TINEL-LOCK-RING

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters S/ENTRY TINEL LOCK RING 9.53mm 37AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Accessories
Brand: TE Connectivity / Raychem
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Lock Ring
Part # Aliases: CZ3654-000
Unit Weight: 418 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
7508905000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Side-Entry Tinel Lock Rings

TE Connectivity's (TE) Side-Entry Tinel-Lock Rings are heat-recoverable metal braid terminators. They provide a method of joining a gross cable or harness shield to a user-built connector backshell or another termination device without prepositioning the ring on the harness (side entry). The ring can be easily removed. TE Side-Entry Tinel-Lock Rings offer a low profile with a buckle-free termination. The rings can withstand temperatures up to 200°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.92 $26,960.00