1-1614770-0

TE Connectivity
571-1-1614770-0
1-1614770-0

Mfr.:

Description:
Thin Film Resistors - SMD BDS 2 A 250 1K0 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 12
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533210000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 24   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.34 $5,528.16
$224.51 $13,470.60
108 Quote

Similar Products