2480803-1

TE Connectivity
571-2480803-1
2480803-1

Mfr.:

Description:
USB Connectors USB-C Charge Only Receptacle,6 Pin, Vertical, Short, 3u GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
Solder
6 Contact
1 Port
3 A
20 VAC/DC
Vertical
PCB Mount
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Gold
Features: Top Mount
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C® Charge-Only Receptacles

TE Connectivity's USB Type-C® Charge-Only Receptacles feature a simplified version of the standard USB Type-C interface for power-only applications. The receptacles eliminate most connectors' pins and solder points, leaving only four power and two ground pins. The 6-pin receptacles reduce complexity, failure rate, and overall product cost. TE USB Type-C Charge-Only Receptacles mate with standard USB Type-C plugs and cable assemblies for data and power transfer and require no additional hardware. The receptacles are designed to upgrade standard USB Type-C receptacles without changing the board design. The charge-only receptacles are ideal for power applications, including portable device charging, modular system interfaces, point-of-sale (POS) devices, industrial tracking/logistics, and robotics.

In Stock: 11,921

Stock:
11,921 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
Full Reel (Order in multiples of 1000)
$0.63 $630.00