9-1393644-1

TE Connectivity
571-9-1393644-1
9-1393644-1

Mfr.:

Description:
DIN 41612 Connectors PLUG 96P R/A TYPE C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
96 Position
3 Row
2.54 mm
Type C
Solder Pin
Right Angle
1.5 A
Gold
Phosphor Bronze
Brand: TE Connectivity
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: A, B, C
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tail Length: 3 mm
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: