M7928/1-30

TE Connectivity
571-M7928/1-30
M7928/1-30

Mfr.:

Description:
Terminals TERMINAL PIDG R IR 18 4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 6
18 AWG
Screw
Red
Tin
Copper
M7928
PIDG
Brand: TE Connectivity
Insulation Material: Nylon
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 VAC
Wire Gauge: 18 AWG
Part # Aliases: 2-36149-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,571

Stock:
6,571 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$1.01 $10.10
$0.963 $24.08
$0.902 $90.20
$0.82 $205.00
$0.772 $386.00
$0.656 $656.00
$0.621 $1,242.00
$0.604 $3,020.00

Similar Product

TE Connectivity 2-36149-5
TE Connectivity
Terminals TERMINAL PIDG R IR 1