TAA755A5501-060

TE Connectivity
571-TAA755A5501-060
TAA755A5501-060

Mfr.:

Description:
Sensor Cables / Actuator Cables M12A5-MS-FS-PUR-6.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
5 Position
M12
5 Position
Male / Female
A Coded
6 m (19.685 ft)
4 A
60 V
22 AWG, 24 AWG
Violet
IP67
Brand: TE Connectivity
Cable Length - Imperial: 19.69 ft
Cable Length - Metric: 6 m
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.47 $2,084.10
$68.43 $4,105.80
$65.40 $7,848.00
510 Quote