2181AL08-U

THAT
887-2181AL08-U
2181AL08-U

Mfr.:

Description:
Audio Amplifiers Trimmable VCA SIP-8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.01 %
SIP-8
4 V
18 V
0 C
+ 70 C
Through Hole
2181
Tube
Brand: THAT
GBP - Gain Bandwidth Product: 20 MHz
Ib - Input Bias Current: 10 nA
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 25
Subcategory: Audio ICs
Supply Type: Dual
Tradename: Blackmer
Type: Voltage Controlled
Vos - Input Offset Voltage: 5 mV
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2181 Blackmer® Voltage-Controlled Amplifier ICs

THAT Corporation 2181 Blackmer® Voltage-Controlled Amplifier ICs are high-performance current-in/current-out devices. The ICs feature two opposing polarity, voltage-sensitive control ports, and offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feedthrough performance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
534
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.10 $18.10
$14.74 $147.40
$12.51 $312.75
$12.11 $1,211.00
$11.98 $2,995.00
$11.28 $5,640.00
$11.03 $11,030.00
2,500 Quote