TMPW 50-112-T

TRACO Power
495-TMPW50-112-T
TMPW 50-112-T

Mfr.:

Description:
Power Supplies - Chassis Mount 50W 12V 4167mA 90-305Vac Screw terminals encapsulated chassis mount

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
50 W
90 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
12 VDC
4.167 A
Encapsulated
4 kVAC
89 %
Industrial
97 mm
48.3 mm
25.4 mm
AS/NZS 61558-1, AS/NZS 61558-2, IEC 62368-1
TMPW 50-T
Brand: TRACO Power
Compliance: EN 60335-, IEC 61558-1, 61558-2, IEC/EN/UL 62368-1
Dimensions: 97 mm x 48.3 mm x 25.4 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TMPW Encapsulated AC-DC Power Supplies

TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies

TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies with screw terminals feature high efficiency of up to 89% and 50W maximum output power in a 3.82" x 1.90" encapsulated plastic case. These compact modules offer an extended input voltage range of 90VAC to 305VAC, I/O isolation of 4000VAC, and a high-temperature range of -40°C to +70°C. The TMPW 50-T series uses an energy-efficient design with <0.1W standby power consumption and comes with a three-year warranty. TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies are certified according to EN 60335-1 and IEC/EN/UL 62368-1 and are prepared for protection class II applications. Typical applications include industrial and household/building technology.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.44 $42.44
$40.90 $409.00
$40.59 $1,014.75
$38.95 $1,947.50
$38.15 $3,815.00
$37.10 $9,275.00