TPP 40-331M3

TRACO Power
495-TPP40-331M3
TPP 40-331M3

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 15V 2.67A, 5V 6A, -15V 0.5A

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
85 VAC to 264 VAC, 120 VDC to 370 VDC
3 Output
15 VDC
2.67 A
5 VDC
6 A
Enclosed
4 kVAC
88 %
Industrial
102.4 mm
60.5 mm
34.5 mm
IEC 60601-1, IEC 62368-1
TPP 40
Brand: TRACO Power
Commercial/Medical: Medical
Compliance: ANSI/AAMI ES 60601-1, IEC/EN 60601-1, IEC/EN 62368-1, 2 x MOPP
Dimensions: 102.4 mm x 60.5 mm x 34.5 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 15 VDC
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPP 40 40W AC/DC Medical Power Supplies

TRACO Power TPP 40 Series AC/DC Medical Power Supplies are enclosed modules with a 2.44" x 3" footprint and screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 40W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. The excellent efficiency of up to 92% allows a high power density, and the full load operating temperature range is -40°C to +70°C while it goes up to +85°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. TRACO Power TPP 40 Series AC/DC Medical Power Supplies are ideal for medical devices and for safety/space-critical applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.66 $102.66
$96.34 $963.40
$93.19 $2,329.75
$90.03 $4,501.50
$89.38 $8,938.00