P170S2-FD30AR50K

TT Electronics
Not Assigned
P170S2-FD30AR50K

Mfr.:

Description:
Potentiometers

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
Panel Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Audio
Horizontal
50 mW (1/20 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
30 mm
5 mm
Rotary Switch
Panel Potentiometer
100000 Cycle
- 20 C
+ 70 C
Brand: TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Diameter: 17 mm
Features: Side Adjust
Height: 41 mm
Product Type: Potentiometers
Factory Pack Quantity: 630
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408050

Availability

Stock:

Similar Products