P261S-D2AS3DB2K

TT Electronics
Not Assigned
P261S-D2AS3DB2K

Mfr.:

Description:
Potentiometers

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
2 Gang
2 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.2 mm
20 mm
6.35 mm (1/4 in)
Rotary Switch
Without Detent
Panel Potentiometer
1000000 Cycle
IP50
- 55 C
+ 125 C
Tray
Brand: TT Electronics
Bushing Material: Metal
Bushing Thread: 1/4-32
Height: 26.4 mm
Length: 12.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 840
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: 1/4 in
Width: 12.7 mm
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408050
TARIC:
8533401000

Availability

Stock:

Similar Products