1N5399G R0

Taiwan Semiconductor
821-1N5399GR0
1N5399G R0

Mfr.:

Description:
Rectifiers 1.5A 1000V Standard Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15-2
1 kV
1.5 A
Standard Recovery Rectifier
Single
1 V
50 A
5 uA
- 65 C
+ 150 C
1N539xG
Reel
Brand: Taiwan Semiconductor
Operating Junction Temperature: - 65 C to + 150 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7000   Multiples: 7000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
$0.08 $560.00
$0.07 $980.00
$0.052 $1,092.00

Similar Product

Taiwan Semiconductor 1N5399G R0G
Taiwan Semiconductor
Rectifiers 1.5A 1000V Standard Recovery Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.