1N5821 R0

Taiwan Semiconductor
821-1N5821R0
1N5821 R0

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A 30V Schottky Rect ifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
3 A
30 V
900 mV
70 A
500 uA
- 65 C
+ 125 C
1N582
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5821
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Taiwan Semiconductor 1N5821
Taiwan Semiconductor
Schottky Diodes & Rectifiers 3A, 30V, Schottky Rectifier